8 Position Cable Assembly Rectangular Socket to Socket 2.13' (650.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0923150865

DigiKey Part Number
900-0923150865-ND
Manufacturer
Manufacturer Product Number
0923150865
Description
8CKT PICOFLEX 650MM LONG
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Socket 2.13' (650.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0923150865 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
Molex
Length
2.13' (650.00mm)
Series
Color
Gray, Ribbon
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
IDC
Connector Type
Socket to Socket
Contact Finish
Tin
Number of Positions
8
Contact Finish Thickness
80.0µin (2.03µm)
Number of Rows
2
Base Product Number
Pitch - Connector
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1.0000,91502 €915,02 €
Unit Price without VAT:0,91502 €
Unit Price with VAT:1,08887 €