8 Position Cable Assembly Rectangular Socket to Socket 1.71' (520.70mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0923150852

DigiKey Part Number
900-0923150852-ND
Manufacturer
Manufacturer Product Number
0923150852
Description
8 CKT PICOFLEX 520 MM LONG
Customer Reference
Detailed Description
8 Position Cable Assembly Rectangular Socket to Socket 1.71' (520.70mm)
Datasheet
 Datasheet
EDA/CAD Models
0923150852 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
Molex
Length
1.71' (520.70mm)
Series
Color
Gray, Ribbon
Packaging
Bag
Shielding
Unshielded
Part Status
Discontinued at DigiKey
Cable Termination
IDC
Connector Type
Socket to Socket
Contact Finish
Tin
Number of Positions
8
Contact Finish Thickness
80.0µin (2.03µm)
Number of Rows
2
Base Product Number
Pitch - Connector
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.