
0923150611 | |
|---|---|
DigiKey Part Number | 900-0923150611-ND |
Manufacturer | |
Manufacturer Product Number | 0923150611 |
Description | 6CCT PICOFLEX 110MM LONG |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.361' (109.98mm, 4.33") |
Datasheet | Datasheet |
EDA/CAD Models | 0923150611 Models |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Molex | Length 0.361' (109.98mm, 4.33") |
Series | Color Gray, Ribbon |
Packaging Bag | Shielding Unshielded |
Part Status Discontinued at DigiKey | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 6 | Contact Finish Thickness 80.0µin (2.03µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |

