
0923150609 | |
|---|---|
DigiKey Part Number | 900-0923150609-ND |
Manufacturer | |
Manufacturer Product Number | 0923150609 |
Description | 6 CKT PICOFLEX 90 MM LONG |
Customer Reference | |
Detailed Description | 6 Position Cable Assembly Rectangular Socket to Socket 0.295' (90.00mm, 3.55") |
Datasheet | Datasheet |
EDA/CAD Models | 0923150609 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Discontinued at DigiKey | |
Connector Type | Socket to Socket | |
Number of Positions | 6 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.295' (90.00mm, 3.55") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Base Product Number |

