



0923150420 | |
|---|---|
DigiKey Part Number | WM24534-ND |
Manufacturer | |
Manufacturer Product Number | 0923150420 |
Description | 4CC PICOFLEX 200MM LONG |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 0.656' (200.00mm, 7.87") |
Datasheet | Datasheet |
EDA/CAD Models | 0923150420 Models |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Molex | Length 0.656' (200.00mm, 7.87") |
Series | Color Gray, Ribbon |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination IDC |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 4 | Contact Finish Thickness 80.0µin (2.03µm) |
Number of Rows 1 | Base Product Number |
Pitch - Connector 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,93600 € | 19,36 € |
| 25 | 1,81480 € | 45,37 € |
| 50 | 1,72800 € | 86,40 € |
| 100 | 1,64540 € | 164,54 € |
| 250 | 1,54232 € | 385,58 € |
| 500 | 1,46872 € | 734,36 € |
| 1.000 | 1,39863 € | 1.398,63 € |
| 3.000 | 1,29439 € | 3.883,17 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,71320 € |

