
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Contact End | Socket to Socket | |
Length | 11.8" (300.0mm) | |
Wire Gauge | 28 AWG | |
Contact Finish | Tin | |
Color | Black | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,90400 € | 9,04 € |
| 30 | 0,83700 € | 25,11 € |
| 50 | 0,80720 € | 40,36 € |
| 100 | 0,76870 € | 76,87 € |
| 250 | 0,72052 € | 180,13 € |
| 500 | 0,68612 € | 343,06 € |
| 1.000 | 0,65336 € | 653,36 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |








