



0919991284 | |
|---|---|
DigiKey Part Number | WM10799-ND |
Manufacturer | |
Manufacturer Product Number | 0919991284 |
Description | CONN HDR 4POS 5.00MM PCB SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Header, Male Blades Connector Solder 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0919991284 Models |
Category | Features Board Guide |
Manufacturer Molex | Color Natural |
Series | Fastening Type Latch Lock |
Packaging Bulk | Contact Material Brass |
Part Status Active | Contact Finish Tin |
Connector Type Header, Male Blades | Contact Finish Thickness 118.1µin (3.00µm) |
Number of Positions 4 | Voltage Rating 250 V |
Pitch 0.197" (5.00mm) | Current Rating (Amps) 16 A |
Mounting Type Through Hole | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Operating Temperature -20°C ~ 120°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 1,11800 € | 11,18 € |
| 100 | 0,95060 € | 95,06 € |
| 600 | 0,83760 € | 502,56 € |
| 1.200 | 0,79763 € | 957,16 € |
| 5.400 | 0,71736 € | 3.873,74 € |
| 10.200 | 0,68592 € | 6.996,38 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

