4 Position Header, Male Blades Connector Solder 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0919991283

DigiKey Part Number
0919991283-ND
Manufacturer
Manufacturer Product Number
0919991283
Description
CONN HDR 4POS 5.00MM PCB SLDR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 Position Header, Male Blades Connector Solder 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0919991283 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Guide
Manufacturer
Molex
Color
Natural
Series
Fastening Type
Latch Lock
Packaging
Bulk
Contact Material
Brass
Part Status
Active
Contact Finish
Tin
Connector Type
Header, Male Blades
Contact Finish Thickness
118.1µin (3.00µm)
Number of Positions
4
Voltage Rating
250 V
Pitch
0.197" (5.00mm)
Current Rating (Amps)
16 A
Mounting Type
Through Hole
Material - Insulation
Polyamide (PA66), Nylon 6/6
Number of Rows
1
Operating Temperature
-20°C ~ 120°C
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.6000,75170 €2.706,12 €
Unit Price without VAT:0,75170 €
Unit Price with VAT:0,89452 €