
0919991238 | |
|---|---|
DigiKey Part Number | 900-0919991238-ND |
Manufacturer | |
Manufacturer Product Number | 0919991238 |
Description | CONN HDR 3POS 5.00MM PCB SLDR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Header, Male Blades Connector Solder 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0919991238 Models |
Category | Features Board Guide, Keyed |
Manufacturer Molex | Color Natural |
Series | Fastening Type Latch Lock |
Packaging Bulk | Contact Material Brass |
Part Status Active | Contact Finish Tin |
Connector Type Header, Male Blades | Contact Finish Thickness 118.1µin (3.00µm) |
Number of Positions 3 | Voltage Rating 250 V |
Pitch 0.197" (5.00mm) | Current Rating (Amps) 16 A |
Mounting Type Through Hole | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Operating Temperature -20°C ~ 120°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,42800 € | 4,28 € |
| 100 | 0,36430 € | 36,43 € |
| 750 | 0,31601 € | 237,01 € |
| 1.500 | 0,30092 € | 451,38 € |
| 5.250 | 0,27546 € | 1.446,16 € |
| 10.500 | 0,26232 € | 2.754,36 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

