
0919990495 | |
|---|---|
DigiKey Part Number | 900-0919990495-ND |
Manufacturer | |
Manufacturer Product Number | 0919990495 |
Description | CONN HDR 3POS 5.00MM PCB SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Header, Male Blades Connector Solder 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0919990495 Models |
Category | Features Board Guide, Keyed |
Manufacturer Molex | Color Natural |
Series | Fastening Type Latch Lock |
Packaging Bulk | Contact Material Brass |
Part Status Active | Contact Finish Silver |
Connector Type Header, Male Blades | Contact Finish Thickness 78.7µin (2.00µm) |
Number of Positions 3 | Voltage Rating 250 V |
Pitch 0.197" (5.00mm) | Current Rating (Amps) 16 A |
Mounting Type Through Hole | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Rows 1 | Operating Temperature -20°C ~ 120°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,36500 € | 3,65 € |
| 100 | 0,30990 € | 30,99 € |
| 500 | 0,27654 € | 138,27 € |
| 1.000 | 0,26332 € | 263,32 € |
| 5.000 | 0,23505 € | 1.175,25 € |
| 10.000 | 0,22384 € | 2.238,40 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,51170 € |

