
0918139102 | |
|---|---|
DigiKey Part Number | 0918139102-ND |
Manufacturer | |
Manufacturer Product Number | 0918139102 |
Description | CONN RCPT HSG 2POS 5.08MM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle White 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0918139102 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA6), Nylon 6 |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,06194 € | 1.238,80 € |
| Unit Price without VAT: | 0,06194 € |
|---|---|
| Unit Price with VAT: | 0,07371 € |

