
0918139012 | |
|---|---|
DigiKey Part Number | 0918139012-ND |
Manufacturer | |
Manufacturer Product Number | 0918139012 |
Description | CONN RCPT HSG 12POS 5.08MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle White 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0918139012 Models |
Category | Pitch 0.200" (5.08mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA6), Nylon 6 |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.600 | 0,17504 € | 980,22 € |
| Unit Price without VAT: | 0,17504 € |
|---|---|
| Unit Price with VAT: | 0,20830 € |

