
0918139011 | |
|---|---|
DigiKey Part Number | 0918139011-ND |
Manufacturer | |
Manufacturer Product Number | 0918139011 |
Description | CONN RCPT HSG 11POS 5.08MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 11 Position Rectangular Housing Connector Receptacle White 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0918139011 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color White |
Part Status Active | Insulation Material Polyamide (PA6), Nylon 6 |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.600 | 0,19935 € | 1.913,76 € |
| Unit Price without VAT: | 0,19935 € |
|---|---|
| Unit Price with VAT: | 0,23723 € |

