10 Rectangular Connectors - Housings Receptacle White 0.200" (5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0918139010

DigiKey Part Number
0918139010-ND
Manufacturer
Manufacturer Product Number
0918139010
Description
CONN RCPT HSG 10POS 5.08MM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Receptacle White 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
0918139010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.200" (5.08mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Color
White
Connector Type
Insulation Material
Polyamide (PA6), Nylon 6
Contact Type
Non-Gendered
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10.0000,15162 €1.516,20 €
Unit Price without VAT:0,15162 €
Unit Price with VAT:0,18043 €