
0918139008 | |
|---|---|
DigiKey Part Number | 900-0918139008TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0918139008 |
Description | CONN RCPT HSG 8POS 5.08MM |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle White 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0918139008 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) | Color White |
Part Status Active | Features Glow Wire Compliant |
Connector Type | Insulation Material Polyamide (PA6), Nylon 6 |
Contact Type Non-Gendered | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,10527 € | 842,16 € |
| Unit Price without VAT: | 0,10527 € |
|---|---|
| Unit Price with VAT: | 0,12527 € |

