6 Rectangular Connectors - Housings Receptacle White 0.200" (5.08mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0918139006

DigiKey Part Number
0918139006-ND
Manufacturer
Manufacturer Product Number
0918139006
Description
CONN RCPT HSG 6POS 5.08MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle White 0.200" (5.08mm)
Datasheet
 Datasheet
EDA/CAD Models
0918139006 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Non-Gendered
Number of Positions
Pitch
0.200" (5.08mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
White
Features
-
Insulation Material
Polyamide (PA6), Nylon 6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.950
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,15200 €1,52 €
250,14280 €3,57 €
500,13600 €6,80 €
1000,12950 €12,95 €
2500,12136 €30,34 €
5000,11558 €57,79 €
1.0000,11006 €110,06 €
2.5000,10316 €257,90 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €