8 Signal Pairs Position Infiniband, 4x Receptacle Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0918040411

DigiKey Part Number
900-0918040411-ND
Manufacturer
Manufacturer Product Number
0918040411
Description
CONN INFINIBAND RCPT 8P SLD RA
Customer Reference
Detailed Description
8 Signal Pairs Position Infiniband, 4x Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions
8 Signal Pairs
Manufacturer
Molex
Mounting Type
Surface Mount, Right Angle
Series
Termination
Solder
Packaging
Tray
Features
EMI Shielded
Part Status
Obsolete
Contact Finish
Gold
Connector Style
Receptacle
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Infiniband, 4x
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.