
0917790002 | |
|---|---|
DigiKey Part Number | 900-0917790002-ND |
Manufacturer | |
Manufacturer Product Number | 0917790002 |
Description | CONN RCPT 2POS 5MM IN-LINE IDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle, Female Blade Sockets Connector IDC 0.197" (5.00mm) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Features Keyed |
Manufacturer Molex | Color Natural |
Series | Fastening Type Latch Lock |
Packaging Bulk | Contact Material Phosphor Bronze |
Part Status Active | Contact Finish Silver |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Thickness 78.7µin (2.00µm) |
Number of Positions 2 | Voltage Rating 250 V |
Pitch 0.197" (5.00mm) | Current Rating (Amps) 16 A |
Mounting Type Free Hanging (In-Line) | Material - Insulation Polyamide (PA6), Nylon 6 |
Number of Rows 1 | Operating Temperature -20°C ~ 120°C |
Termination IDC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.800 | 0,60001 € | 6.480,11 € |
| Unit Price without VAT: | 0,60001 € |
|---|---|
| Unit Price with VAT: | 0,71401 € |

