Image for 0917162502 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0917162502

DigiKey Part Number
0917162502-ND
Manufacturer
Manufacturer Product Number
0917162502
Description
CONN RCPT 8POS IDC 22-24AWG TIN
Customer Reference
Detailed Description
8 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
0917162502 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line), Right Angle
Series
Cable Termination
IDC
Packaging
Tray
Wire Type
Discrete
Part Status
Discontinued at DigiKey
Wire Gauge
22-24 AWG
Connector Type
Receptacle
Contact Finish
Tin
Contact Type
Outer Shroud Contact
Color
Natural
Number of Positions
8
Base Product Number
Pitch
0.098" (2.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.