
0917161015 | |
|---|---|
DigiKey Part Number | 0917161015-ND |
Manufacturer | |
Manufacturer Product Number | 0917161015 |
Description | CONN RCPT 5POS IDC 22-24AWG TIN |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0917161015 Models |
Category | Number of Rows 1 |
Manufacturer Molex | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Discrete |
Part Status Discontinued at DigiKey | Wire Gauge 22-24 AWG |
Connector Type Receptacle | Features Position 2, 3, 4 Not Loaded |
Contact Type Outer Shroud Contact | Contact Finish Tin |
Number of Positions 5 | Color Natural |
Pitch 0.098" (2.50mm) | Base Product Number |



