
0917161001 | |
|---|---|
DigiKey Part Number | 0917161001-ND |
Manufacturer | |
Manufacturer Product Number | 0917161001 |
Description | CONN RCPT 5POS IDC 22-24AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0917161001 Models |
Category | Number of Rows 1 |
Manufacturer Molex | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Discrete |
Part Status Active | Wire Gauge 22-24 AWG |
Connector Type Receptacle | Contact Finish Tin |
Contact Type Outer Shroud Contact | Color Natural |
Number of Positions 5 | Base Product Number |
Pitch 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48.000 | 0,34410 € | 16.516,80 € |
| Unit Price without VAT: | 0,34410 € |
|---|---|
| Unit Price with VAT: | 0,40948 € |



