Image for 0917160042 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0917160042

DigiKey Part Number
0917160042-ND
Manufacturer
Manufacturer Product Number
0917160042
Description
CONN RCPT 3POS IDC 22-24AWG TIN
Customer Reference
Detailed Description
3 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
0917160042 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line), Right Angle
Series
Cable Termination
IDC
Packaging
Bulk
Wire Type
Discrete
Part Status
Discontinued at DigiKey
Wire Gauge
22-24 AWG
Connector Type
Receptacle
Features
Position 1 Not Loaded
Contact Type
Outer Shroud Contact
Contact Finish
Tin
Number of Positions
3
Color
Natural
Pitch
0.098" (2.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.