
0916271504 | |
|---|---|
DigiKey Part Number | 0916271504-ND |
Manufacturer | |
Manufacturer Product Number | 0916271504 |
Description | CONN RCPT 3POS IDC 18-22AWG TIN |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Tin 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0916271504 Models |
Category | Number of Rows 1 |
Manufacturer Molex | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Fastening Type Detent Lock |
Packaging Tray | Cable Termination IDC |
Part Status Discontinued at DigiKey | Wire Type Discrete |
Connector Type Receptacle | Wire Gauge 18-22 AWG |
Contact Type Outer Shroud Contact | Contact Finish Tin |
Number of Positions 3 | Color Natural |
Pitch 0.197" (5.00mm) | Base Product Number |


