
0916270001 | |
|---|---|
DigiKey Part Number | 0916270001-ND |
Manufacturer | |
Manufacturer Product Number | 0916270001 |
Description | CONN RCPT 2POS IDC 18-22AWG TIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Tin 18-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 0916270001 Models |
Category | Number of Rows 1 |
Manufacturer Molex | Mounting Type Free Hanging (In-Line), Right Angle |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Discrete |
Part Status Active | Wire Gauge 18-22 AWG |
Connector Type Receptacle | Contact Finish Tin |
Contact Type Outer Shroud Contact | Color Natural |
Number of Positions 2 | Base Product Number |
Pitch 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.800 | 1,00985 € | 10.906,38 € |
| Unit Price without VAT: | 1,00985 € |
|---|---|
| Unit Price with VAT: | 1,20172 € |


