8 Position Ribbon Cable, DIP Header Connector Yellow IDC 28 AWG Through Hole, Press-Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0915771308

DigiKey Part Number
0915771308-ND
Manufacturer
Manufacturer Product Number
0915771308
Description
CONN DIP HDR IDC 8POS 28AWG PCB
Customer Reference
Detailed Description
8 Position Ribbon Cable, DIP Header Connector Yellow IDC 28 AWG Through Hole, Press-Fit
Datasheet
 Datasheet
EDA/CAD Models
0915771308 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Ribbon Cable, DIP Header
Number of Positions
8
Cable Pitch
0.050" (1.27mm)
Board-Side Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Through Hole, Press-Fit
Cable Termination
IDC
Wire Gauge
28 AWG
Features
Feed Through
Contact Finish
Tin
Contact Finish Thickness
78.7µin (2.00µm)
Color
Yellow
Number of Positions Loaded
All
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.392 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

1.392In Stock
Ships from WEC