
0915771306 | |
|---|---|
DigiKey Part Number | 0915771306-ND |
Manufacturer | |
Manufacturer Product Number | 0915771306 |
Description | CONN DIP HDR IDC 6POS 28AWG PCB |
Customer Reference | |
Detailed Description | 6 Position Ribbon Cable, DIP Header Connector Yellow IDC 28 AWG Through Hole, Press-Fit |
Datasheet | Datasheet |
EDA/CAD Models | 0915771306 Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Molex | Mounting Type Through Hole, Press-Fit |
Series | Cable Termination IDC |
Packaging Bulk | Wire Gauge 28 AWG |
Part Status Obsolete | Features Feed Through |
Connector Type Ribbon Cable, DIP Header | Contact Finish Tin |
Number of Positions 6 | Contact Finish Thickness 78.7µin (2.00µm) |
Cable Pitch 0.050" (1.27mm) | Color Yellow |
Board-Side Pitch 0.100" (2.54mm) | Number of Positions Loaded All |
Number of Rows 2 | Base Product Number |

