24 Signal Pairs Position Infiniband, 12x Receptacle Connector Solder Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0915251210

DigiKey Part Number
900-0915251210-ND
Manufacturer
Manufacturer Product Number
0915251210
Description
CONN INFINIBAND RCPT 24P R/A SMD
Customer Reference
Detailed Description
24 Signal Pairs Position Infiniband, 12x Receptacle Connector Solder Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
24 Signal Pairs
Manufacturer
Molex
Mounting Type
Surface Mount, Right Angle
Series
Termination
Solder
Packaging
Tray
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
3.94µin (0.10µm)
Connector Style
Receptacle
Base Product Number
Connector Type
Infiniband, 12x
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.