Similar

0913300020 | |
|---|---|
DigiKey Part Number | 0913300020-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0913300020 |
Description | CONN HEADER SMD 20POS 1.27MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0913300020 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.083" (2.10mm) |
Packaging Tape & Reel (TR) | Insulation Height 0.226" (5.74mm) |
Part Status Obsolete | Contact Shape Rectangular |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Blade | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Number of Rows 1 | Features Pick and Place |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 2 Wall | Applications Automotive, General Purpose, Industrial, Medical |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0908140820 | Molex | 1.403 | WM19282-ND | 1,19000 € | Similar |


