Image for 0908792026 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0908792026

DigiKey Part Number
0908792026-ND
Manufacturer
Manufacturer Product Number
0908792026
Description
CONN HDR 5POS 5.00MM R/A SLDR
Customer Reference
Detailed Description
5 Position Header, Male Blades Connector Solder 0.197" (5.00mm) Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Molex
Termination
Solder
Series
Color
Natural
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Obsolete
Contact Material
Brass
Connector Type
Header, Male Blades
Contact Finish
Tin
Number of Positions
5
Contact Finish Thickness
118.1µin (3.00µm)
Pitch
0.197" (5.00mm)
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Mounting Type
Through Hole, Right Angle
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.