Similar

0908581249 | |
|---|---|
DigiKey Part Number | 0908581249-ND |
Manufacturer | |
Manufacturer Product Number | 0908581249 |
Description | CONN HDR 3POS 5.00MM PCB SLDR |
Customer Reference | |
Detailed Description | 3 Position Header, Male Blades Connector Solder 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0908581249 Models |
Category | Number of Rows 1 |
Manufacturer Molex | Termination Solder |
Series | Color Natural |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Obsolete | Contact Material Brass |
Connector Type Header, Male Blades | Contact Finish Silver |
Number of Positions 3 | Contact Finish Thickness 78.7µin (2.00µm) |
Pitch 0.197" (5.00mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0919991249 | Molex | 0 | 900-0919991249-ND | 0,43112 € | Similar |


