0908580530 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 0,38605 €
Datasheet
Image for 0908580530 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0908580530

DigiKey Part Number
0908580530-ND
Manufacturer
Manufacturer Product Number
0908580530
Description
CONN HDR 3POS 5.00MM PCB SLDR
Customer Reference
Detailed Description
3 Position Header, Male Blades Connector Solder 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Manufacturer
Molex
Termination
Solder
Series
Color
Natural
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Obsolete
Contact Material
Brass
Connector Type
Header, Male Blades
Contact Finish
Tin
Number of Positions
3
Contact Finish Thickness
118.1µin (3.00µm)
Pitch
0.197" (5.00mm)
Material - Insulation
Polybutylene Terephthalate (PBT), Glass Filled
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0919990535Molex0900-0919990535-ND0,38605 €Similar
Obsolete
This product is no longer manufactured. View Substitutes