
0908580029 | |
|---|---|
DigiKey Part Number | 0908580029-ND |
Manufacturer | |
Manufacturer Product Number | 0908580029 |
Description | CONN HDR 2POS 5.00MM PCB SLDR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Header, Male Blades Connector Solder 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0908580029 Models |
Category | Number of Rows 1 |
Manufacturer Molex | Termination Solder |
Series | Color Natural |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Contact Material Brass |
Connector Type Header, Male Blades | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 118.1µin (3.00µm) |
Pitch 0.197" (5.00mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,52061 € | 520,61 € |
| Unit Price without VAT: | 0,52061 € |
|---|---|
| Unit Price with VAT: | 0,61953 € |

