
0908580003 | |
|---|---|
DigiKey Part Number | WM23689-ND |
Manufacturer | |
Manufacturer Product Number | 0908580003 |
Description | CONN HDR 2POS 5.00MM PCB SLDR |
Customer Reference | |
Detailed Description | 2 Position Header, Male Blades Connector Solder 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 0908580003 Models |
Category | Number of Rows 1 |
Manufacturer Molex | Termination Solder |
Series | Color Natural |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Obsolete | Contact Material Brass |
Connector Type Header, Male Blades | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 118.1µin (3.00µm) |
Pitch 0.197" (5.00mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type Through Hole | Base Product Number |

