
0908163522 | |
|---|---|
DigiKey Part Number | 900-0908163522-ND |
Manufacturer | |
Manufacturer Product Number | 0908163522 |
Description | 22CKT PICOFLEX SMT LATCHED HDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 22 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0908163522 Models |
Category | Fastening Type Latch Lock |
Mfr | Insulation Height 0.333" (8.45mm) |
Series | Contact Shape Rectangular |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Blade | Contact Material Brass |
Pitch - Mating | Insulation Material Polyphthalamide (PPA), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1.2A |
Shrouding Shrouded - 2 Wall | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 30.0µin (0.76µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.600 | 2,71201 € | 9.763,24 € |
| Unit Price without VAT: | 2,71201 € |
|---|---|
| Unit Price with VAT: | 3,22729 € |

