
0908163012 | |
|---|---|
DigiKey Part Number | 0908163012-ND |
Manufacturer | |
Manufacturer Product Number | 0908163012 |
Description | CONN HEADER SMD 12POS 1.27MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0908163012 Models |
Category | Insulation Height 0.333" (8.45mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Palladium-Nickel |
Packaging Tube | Contact Finish Thickness - Mating 24.0µin (0.61µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Blade | Insulation Material Polyphthalamide (PPA), Glass Filled |
Pitch - Mating | Features Board Guide |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 HB |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1.2A |
Shrouding Shrouded - 2 Wall | Voltage Rating 250V |
Mounting Type | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial, Medical |
Fastening Type Latch Lock | Base Product Number |
Contact Length - Mating 0.083" (2.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.496 | 1,09478 € | 2.732,57 € |
| Unit Price without VAT: | 1,09478 € |
|---|---|
| Unit Price with VAT: | 1,30279 € |

