
0908160220 | |
|---|---|
DigiKey Part Number | WM20616TR-ND - Tape & Reel (TR) WM20616CT-ND - Cut Tape (CT) WM20616DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0908160220 |
Description | CONN HEADER SMD 20POS 1.27MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0908160220 Models |
Category | Contact Length - Mating 0.083" (2.10mm) |
Mfr | Insulation Height 0.333" (8.45mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Blade | Contact Material Brass |
Pitch - Mating | Insulation Material Polyphthalamide (PPA), Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 HB |
Style | Insulation Color Black |
Shrouding Shrouded - 2 Wall | Current Rating (Amps) 1.2A |
Mounting Type | Voltage Rating 250V |
Termination Solder | Applications Automotive, General Purpose, Industrial, Medical |
Fastening Type Latch Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,38100 € | 13,81 € |
| 25 | 1,29440 € | 32,36 € |
| 50 | 1,23240 € | 61,62 € |
| 100 | 1,17340 € | 117,34 € |
| 250 | 1,09988 € | 274,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,00975 € | 605,85 € |
| 1.200 | 0,96158 € | 1.153,90 € |
| 1.800 | 0,93447 € | 1.682,05 € |
| 3.000 | 0,90141 € | 2.704,23 € |
| 4.200 | 0,88028 € | 3.697,18 € |
| 6.000 | 0,85843 € | 5.150,58 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

