
0908160212 | |
|---|---|
DigiKey Part Number | 900-0908160212TR-ND - Tape & Reel (TR) 900-0908160212CT-ND - Cut Tape (CT) 900-0908160212DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0908160212 |
Description | CONN HEADER SMD 12POS 1.27MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0908160212 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 2 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Lock | |
Contact Length - Mating | 0.083" (2.10mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.333" (8.45mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 118.1µin (3.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyphthalamide (PPA), Glass Filled | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 HB | |
Insulation Color | Black | |
Current Rating (Amps) | 1.2A | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 1,10800 € | 11,08 € |
| 25 | 1,03840 € | 25,96 € |
| 50 | 0,98900 € | 49,45 € |
| 100 | 0,94180 € | 94,18 € |
| 250 | 0,88272 € | 220,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,82980 € | 497,88 € |
| 1.200 | 0,79019 € | 948,23 € |
| 1.800 | 0,76792 € | 1.382,26 € |
| 3.000 | 0,74074 € | 2.222,22 € |
| 4.200 | 0,72338 € | 3.038,20 € |
| 6.000 | 0,70542 € | 4.232,52 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |


