
0908160008 | |
|---|---|
DigiKey Part Number | WM20612-ND |
Manufacturer | |
Manufacturer Product Number | 0908160008 |
Description | CONN HEADER SMD 8POS 1.27MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0908160008 Models |
Category | Contact Length - Mating 0.083" (2.10mm) |
Mfr | Insulation Height 0.333" (8.45mm) |
Series | Contact Shape Rectangular |
Packaging Tube | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Blade | Contact Material Brass |
Pitch - Mating | Insulation Material Polyphthalamide (PPA), Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 HB |
Style | Insulation Color Black |
Shrouding Shrouded - 2 Wall | Current Rating (Amps) 1.2A |
Mounting Type | Voltage Rating 250V |
Termination Solder | Applications Automotive, General Purpose, Industrial, Medical |
Fastening Type Latch Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,76900 € | 7,69 € |
| 34 | 0,70559 € | 23,99 € |
| 68 | 0,67191 € | 45,69 € |
| 102 | 0,65294 € | 66,60 € |
| 272 | 0,60919 € | 165,70 € |
| 510 | 0,58275 € | 297,20 € |
| 1.020 | 0,55492 € | 566,02 € |
| 2.516 | 0,52067 € | 1.310,01 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

