Connector Header Surface Mount 6 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 6 position 0.050" (1.27mm)
Picoflex Ribbon Cable Connectors

0908143906

DigiKey Part Number
WM20610TR-ND - Tape & Reel (TR)
WM20610CT-ND - Cut Tape (CT)
900-0908143906DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0908143906
Description
CONN HEADER SMD 6POS 1.27MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 6 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
0908143906 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.085" (2.15mm)
Mfr
Insulation Height
0.161" (4.10mm)
Series
Contact Shape
Rectangular
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish - Mating
Gold
Part Status
Active
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Blade
Contact Material
Brass
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions
Features
Board Guide
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
1.2A
Shrouding
Shrouded - 2 Wall
Voltage Rating
250V
Mounting Type
Contact Finish Thickness - Post
118.1µin (3.00µm)
Termination
Solder
Applications
Automotive, General Purpose, Industrial, Medical
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.321
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,50000 €1,50 €
101,26900 €12,69 €
251,18920 €29,73 €
501,13240 €56,62 €
1001,07840 €107,84 €
2501,01076 €252,69 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
6001,40468 €842,81 €
1.2001,33765 €1.605,18 €
1.8001,29993 €2.339,87 €
3.0001,25396 €3.761,88 €
4.2001,22457 €5.143,19 €
6.0001,19416 €7.164,96 €
Manufacturers Standard Package
Unit Price without VAT:1,50000 €
Unit Price with VAT:1,78500 €