


0908143510 | |
|---|---|
DigiKey Part Number | 0908143510-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0908143510 |
Description | CONN HEADER SMD 10POS 1.27MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0908143510 Models |
Category | Contact Length - Mating 0.085" (2.15mm) |
Mfr | Insulation Height 0.252" (6.40mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Blade | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Natural |
Number of Positions Loaded All | Current Rating (Amps) 1.2A |
Style | Voltage Rating 250V |
Shrouding Shrouded - 2 Wall | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 1,32803 € | 11.952,27 € |
| Unit Price without VAT: | 1,32803 € |
|---|---|
| Unit Price with VAT: | 1,58036 € |

