Connector Header Surface Mount 4 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 4 position 0.050" (1.27mm)
Picoflex Ribbon Cable Connectors
Molex - Product of the Quarter - Mini-Fit

0908143004

DigiKey Part Number
WM19260-ND
Manufacturer
Manufacturer Product Number
0908143004
Description
CONN HEADER SMD 4POS 1.27MM
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
0908143004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.085" (2.15mm)
Mfr
Insulation Height
0.252" (6.40mm)
Series
Contact Shape
Rectangular
Packaging
Tube
Contact Finish - Mating
Gold
Part Status
Obsolete
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Blade
Contact Material
Brass
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions
Features
Board Guide
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
1.2A
Shrouding
Shrouded - 2 Wall
Voltage Rating
250V
Mounting Type
Contact Finish Thickness - Post
118.1µin (3.00µm)
Termination
Solder
Applications
Automotive, General Purpose, Industrial, Medical
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.