




0908140914 | |
|---|---|
DigiKey Part Number | WM7153TR-ND - Tape & Reel (TR) WM7153CT-ND - Cut Tape (CT) WM7153DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0908140914 |
Description | CONN HEADER SMD 14POS 1.27MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0908140914 Models |
Category | Contact Length - Mating 0.085" (2.15mm) |
Mfr | Insulation Height 0.161" (4.10mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Blade | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1.2A |
Shrouding Shrouded - 2 Wall | Voltage Rating 250V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,75600 € | 7,56 € |
| 25 | 0,70880 € | 17,72 € |
| 50 | 0,67480 € | 33,74 € |
| 100 | 0,64240 € | 64,24 € |
| 250 | 0,60212 € | 150,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,51107 € | 306,64 € |
| 1.200 | 0,48667 € | 584,00 € |
| 1.800 | 0,47294 € | 851,29 € |
| 3.000 | 0,45620 € | 1.368,60 € |
| 4.200 | 0,44551 € | 1.871,14 € |
| 6.000 | 0,43444 € | 2.606,64 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

