


0908140824 | |
|---|---|
DigiKey Part Number | 0908140824-ND |
Manufacturer | |
Manufacturer Product Number | 0908140824 |
Description | CONN HEADER SMD 24POS 1.27MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 24 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0908140824 Models |
Category | Contact Length - Mating 0.085" (2.15mm) |
Mfr | Insulation Height 0.161" (4.10mm) |
Series | Contact Shape Rectangular |
Packaging Bulk | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Blade | Contact Material Brass |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Features Board Guide |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1.2A |
Shrouding Shrouded - 2 Wall | Voltage Rating 250V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.160 | 0,54031 € | 1.167,07 € |
| Unit Price without VAT: | 0,54031 € |
|---|---|
| Unit Price with VAT: | 0,64297 € |

