


0908140718 | |
|---|---|
DigiKey Part Number | 900-0908140718TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0908140718 |
Description | CONN HEADER SMD 18POS 1.27MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 18 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0908140718 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.085" (2.15mm) |
Series | Insulation Height 0.161" (4.10mm) |
Packaging Tape & Reel (TR) | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Contact Type Male Blade | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1.2A |
Shrouding Shrouded - 2 Wall | Voltage Rating 250V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,59445 € | 5.350,05 € |
| Unit Price without VAT: | 0,59445 € |
|---|---|
| Unit Price with VAT: | 0,70740 € |

