


0908140708 | |
|---|---|
DigiKey Part Number | 900-0908140708TR-ND - Tape & Reel (TR) 900-0908140708CT-ND - Cut Tape (CT) 900-0908140708DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0908140708 |
Description | CONN HEADER SMD 8POS 1.27MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0908140708 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.085" (2.15mm) |
Series | Insulation Height 0.161" (4.10mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 118.1µin (3.00µm) |
Contact Type Male Blade | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1.2A |
Shrouding Shrouded - 2 Wall | Voltage Rating 250V |
Mounting Type | Applications Automotive, General Purpose, Industrial, Medical |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,60600 € | 6,06 € |
| 25 | 0,56800 € | 14,20 € |
| 50 | 0,54100 € | 27,05 € |
| 100 | 0,51510 € | 51,51 € |
| 250 | 0,48284 € | 120,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,39353 € | 236,12 € |
| 1.200 | 0,37475 € | 449,70 € |
| 1.800 | 0,36417 € | 655,51 € |
| 3.000 | 0,35128 € | 1.053,84 € |
| 4.200 | 0,34304 € | 1.440,77 € |
| 6.000 | 0,33452 € | 2.007,12 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

