


0908140520 | |
|---|---|
DigiKey Part Number | 900-0908140520TR-ND - Tape & Reel (TR) 900-0908140520CT-ND - Cut Tape (CT) 900-0908140520DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0908140520 |
Description | CONN HEADER SMD 20POS 1.27MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0908140520 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 2 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.085" (2.15mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.252" (6.40mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 118.1µin (3.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1.2A | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,17500 € | 11,75 € |
| 25 | 1,10120 € | 27,53 € |
| 50 | 1,04840 € | 52,42 € |
| 100 | 0,99840 € | 99,84 € |
| 250 | 0,93580 € | 233,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,87970 € | 527,82 € |
| 1.200 | 0,83773 € | 1.005,28 € |
| 1.800 | 0,81410 € | 1.465,38 € |
| 3.000 | 0,78530 € | 2.355,90 € |
| 4.200 | 0,76689 € | 3.220,94 € |
| 6.000 | 0,74785 € | 4.487,10 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

