




0908140214 | |
|---|---|
DigiKey Part Number | WM7149TR-ND - Tape & Reel (TR) WM7149CT-ND - Cut Tape (CT) WM7149DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0908140214 |
Description | CONN HEADER SMD 14POS 1.27MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0908140214 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 2 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.085" (2.15mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.252" (6.40mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 118.1µin (3.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Board Guide | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 1.2A | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,91400 € | 9,14 € |
| 25 | 0,85640 € | 21,41 € |
| 50 | 0,81560 € | 40,78 € |
| 100 | 0,77650 € | 77,65 € |
| 250 | 0,72788 € | 181,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,81363 € | 488,18 € |
| 1.200 | 0,77480 € | 929,76 € |
| 1.800 | 0,75295 € | 1.355,31 € |
| 3.000 | 0,72631 € | 2.178,93 € |
| 4.200 | 0,70928 € | 2.978,98 € |
| 6.000 | 0,69166 € | 4.149,96 € |
| 15.000 | 0,64841 € | 9.726,15 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |


