
0908031001 | |
|---|---|
DigiKey Part Number | 0908031001-ND |
Manufacturer | |
Manufacturer Product Number | 0908031001 |
Description | CONN SPRING BATTERY 4POS R/A PCB |
Customer Reference | |
Detailed Description | 4 Position Spring Battery Contact Connector Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0908031001 Models |
Category | Pitch 0.177" (4.50mm) |
Manufacturer Molex | Number of Rows 1 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tube | Material Phosphor Bronze |
Part Status Obsolete | Contact Finish Gold |
Connector Type Battery Contact | Contact Finish Thickness 5.00µin (0.127µm) |
Number of Contacts 4 | Base Product Number |

