
0907793013 | |
|---|---|
DigiKey Part Number | 900-0907793013-ND |
Manufacturer | |
Manufacturer Product Number | 0907793013 |
Description | 26CKT HEADER ASSEMBLY PICOFLEX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 26 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0907793013 Models |
Category | Insulation Height 0.252" (6.40mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Blade | Insulation Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Pitch - Mating | Features Board Lock, Glow Wire Compliant |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1.2A |
Shrouding Shrouded - 2 Wall | Voltage Rating 250VAC/DC |
Mounting Type | Contact Finish Thickness - Post 12.0µin (0.30µm) |
Termination Solder | Applications General Purpose |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Post 0.130" (3.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 3,31895 € | 19.913,70 € |
| Unit Price without VAT: | 3,31895 € |
|---|---|
| Unit Price with VAT: | 3,94955 € |

