Connector Header Through Hole 22 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0907793011

DigiKey Part Number
900-0907793011-ND
Manufacturer
Manufacturer Product Number
0907793011
Description
22CKT HEADER ASSEMBLY PICOFLEX
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 22 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
0907793011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.252" (6.40mm)
Mfr
Contact Shape
Rectangular
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Brass
Contact Type
Male Blade
Insulation Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Pitch - Mating
Features
Board Lock, Glow Wire Compliant
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
1.2A
Shrouding
Shrouded - 2 Wall
Voltage Rating
250VAC/DC
Mounting Type
Contact Finish Thickness - Post
12.0µin (0.30µm)
Termination
Solder
Applications
General Purpose
Fastening Type
Push-Pull
Base Product Number
Contact Length - Post
0.130" (3.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.2003,98779 €4.785,35 €
Manufacturers Standard Package
Unit Price without VAT:3,98779 €
Unit Price with VAT:4,74547 €